0201B331K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04167
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,246
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 65,243
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,825
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.62134
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03425
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03425
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.06091
Datasheet
0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B331K500CT

DigiKey Part Number
1292-0201B331K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B331K500CT
Description
CAP CER 330PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B331K500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02638$395.70
Manufacturers Standard Package