Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B151K160CT | |
|---|---|
DigiKey Part Number | 1292-0201B151K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B151K160CT |
Description | CAP CER 150PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B151K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX7R7BB151 | YAGEO | 25,050 | 13-CC0201KRX7R7BB151CT-ND | $0.82000 | Parametric Equivalent |
| CGA1A2X7R1C151K030BA | TDK | 10,570 | 445-12067-1-ND | $0.90000 | Parametric Equivalent |
| GRM033R71C151KA01J | Murata Electronics | 0 | 490-GRM033R71C151KA01JTR-ND | $0.01621 | Parametric Equivalent |
| KGM03AR71C151KH | KYOCERA AVX | 11,965 | 478-KGM03AR71C151KHCT-ND | $1.89000 | Parametric Equivalent |
| VJ0201Y151KXJCW1BC | Vishay Vitramon | 0 | VJ0201Y151KXJCW1BC-ND | $0.06323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02977 | $446.55 |






