Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B102J250CT | |
|---|---|
DigiKey Part Number | 1292-0201B102J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B102J250CT |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B102J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRX7R8BB102 | YAGEO | 71,402 | 311-3685-1-ND | $0.82000 | Parametric Equivalent |
| GRM033R71E102JA01D | Murata Electronics | 559,731 | 490-16360-1-ND | $0.82000 | Parametric Equivalent |
| GRM033R71E102JA01J | Murata Electronics | 37,210 | 490-GRM033R71E102JA01JCT-ND | $0.82000 | Parametric Equivalent |
| KGM03AR71E102JH | KYOCERA AVX | 8,100 | 478-KGM03AR71E102JHCT-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01979 | $296.85 |





