New at DigiKey
9 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17E17241

DigiKey Part Number
6270-17E17241-ND
Manufacturer
Amphenol Corporation
Manufacturer Product Number
17E17241
Description
Plastic Backshell 9pin SD or 15p
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol Corporation
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Thermoplastic
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEAPAC
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
35$17.93057$627.57