



SKV38538514-CU | |
---|---|
DigiKey Part Number | 345-2024-ND |
Manufacturer | |
Manufacturer Product Number | SKV38538514-CU |
Description | COPPER HEATSINK 38.5X37.6X14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV38538514-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.480" (37.59mm) | |
Width | 1.516" (38.50mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.90°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.12000 | $119.12 |
10 | $105.39400 | $1,053.94 |
25 | $100.38440 | $2,509.61 |
50 | $96.75400 | $4,837.70 |
100 | $93.25130 | $9,325.13 |
300 | $87.94960 | $26,384.88 |
500 | $85.58546 | $42,792.73 |