



SKV38538514-AL | |
---|---|
DigiKey Part Number | 345-2025-ND |
Manufacturer | |
Manufacturer Product Number | SKV38538514-AL |
Description | ALUMINUM HEATSINK 38.5X37.6X14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV38538514-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.480" (37.59mm) | |
Width | 1.516" (38.50mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.20°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.07000 | $68.07 |
10 | $60.23600 | $602.36 |
25 | $57.37520 | $1,434.38 |
50 | $55.30280 | $2,765.14 |
100 | $53.30170 | $5,330.17 |
300 | $50.27377 | $15,082.13 |
500 | $48.92392 | $24,461.96 |
1,000 | $47.14748 | $47,147.48 |