
PL-1-5-1016-H | |
---|---|
DigiKey Part Number | 345-1522-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-5-1016-H |
Description | THERM PAD 101.6MMX101.6MM GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gold 101.60mm x 101.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 101.60mm x 101.60mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gold | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.22000 | $239.22 |
10 | $211.70200 | $2,117.02 |
25 | $201.63800 | $5,040.95 |
50 | $194.33620 | $9,716.81 |
100 | $187.29200 | $18,729.20 |
250 | $178.35780 | $44,589.45 |