ulTIMiFlux_Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-05-1-254

DigiKey Part Number
345-1499-ND
Manufacturer
Manufacturer Product Number
PL-05-1-254
Description
THERM PAD 25.4MMX25.4MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 25.40mm x 25.40mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
25.40mm x 25.40mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.07000$21.07
10$18.65400$186.54
25$17.77120$444.28
50$17.12920$856.46
100$16.51010$1,651.01