OMNI-220-18-50-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OMNI-220-18-50-2C
OMNI-220-18-50-2C
OMNI-220-18-50-2C

OMNI-220-18-50-2C

DigiKey Part Number
345-1491-ND
Manufacturer
Manufacturer Product Number
OMNI-220-18-50-2C
Description
HEATSINK 18X50MM 2-CLIP TO-220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip, Solder Foot
Shape
Rectangular, Fins
Length
1.969" (50.00mm)
Width
0.710" (18.03mm)
Diameter
-
Fin Height
1.500" (38.10mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$52.79791$52,797.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.