
DST-64-1-305X305 | |
---|---|
DigiKey Part Number | 345-DST-64-1-305X305-ND |
Manufacturer | |
Manufacturer Product Number | DST-64-1-305X305 |
Description | THERM TAPE 305X305X0.64MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 305.00mm x 305.00mm | |
Thickness | 0.0250" (0.635mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.83000 | $135.83 |
10 | $120.19500 | $1,201.95 |
25 | $114.48400 | $2,862.10 |
50 | $110.34180 | $5,517.09 |
100 | $106.34590 | $10,634.59 |
250 | $101.27828 | $25,319.57 |
500 | $97.60122 | $48,800.61 |