
DC1202524V2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC1202524V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC1202524V2B-BT0 |
Description | FAN 120X25MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 121.0 CFM (3.39m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 121.0 CFM (3.39m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 52.0dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.650A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.74000 | $168.74 |
10 | $149.35000 | $1,493.50 |
25 | $142.25400 | $3,556.35 |
50 | $137.10720 | $6,855.36 |
100 | $132.13960 | $13,213.96 |
250 | $125.84080 | $31,460.20 |
500 | $121.26940 | $60,634.70 |