DC1202524M2B-2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1202512J2B-2T0

DigiKey Part Number
345-DC1202512J2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC1202512J2B-2T0
Description
FAN AXIAL 120X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 67.8 CFM (1.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
67.8 CFM (1.90m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
35.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$124.39000$124.39
10$110.08700$1,100.87
25$104.85600$2,621.40
50$101.06260$5,053.13
100$97.40350$9,740.35
250$92.76312$23,190.78
500$89.39540$44,697.70