
DC0803212U2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0803212U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803212U2B-2T0 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.9 CFM (2.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 86.9 CFM (2.43m³/min) | |
Static Pressure | 0.890 in H2O (221.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 54.0dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.800A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.53000 | $126.53 |
10 | $111.98800 | $1,119.88 |
25 | $106.66360 | $2,666.59 |
50 | $102.80620 | $5,140.31 |
100 | $99.08360 | $9,908.36 |
300 | $93.45020 | $28,035.06 |
600 | $90.05602 | $54,033.61 |