DC0802548M2B-BT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0802512U2B-BT0

DigiKey Part Number
345-DC0802512U2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0802512U2B-BT0
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 83.6 CFM (2.34m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
83.6 CFM (2.34m³/min)
Static Pressure
0.380 in H2O (94.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
50.0dB(A)
Power (Watts)
12 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.188 lb (85.28 g)
Current Rating (Amps)
0.730A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$134.35000$134.35
10$118.93600$1,189.36
25$113.28200$2,832.05
50$109.18440$5,459.22
100$105.23050$10,523.05
250$100.21668$25,054.17
500$96.57766$48,288.83
Manufacturers Standard Package