
DC0602548M2B-3T1 | |
---|---|
DigiKey Part Number | 345-DC0602548M2B-3T1-ND |
Manufacturer | |
Manufacturer Product Number | DC0602548M2B-3T1 |
Description | FAN 60X25MM 48VDC TACH COMPUTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $118.79717 | $71,278.30 |