DC0602524M2B-2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0602512J2B-2T0

DigiKey Part Number
345-DC0602512J2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0602512J2B-2T0
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.1 CFM (0.479m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
17.1 CFM (0.479m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
26.0dB(A)
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$73.26000$73.26
10$64.82700$648.27
25$61.75320$1,543.83
50$59.52060$2,976.03
100$57.36630$5,736.63
250$54.63580$13,658.95
500$52.65434$26,327.17