
DC0382012U2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0382012U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0382012U2B-2T0 |
Description | FAN AXIAL 38X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 9.7 CFM (0.272m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 20.00mm | |
Air Flow | 9.7 CFM (0.272m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.54000 | $125.54 |
10 | $111.09900 | $1,110.99 |
25 | $105.82080 | $2,645.52 |
50 | $101.99280 | $5,099.64 |
100 | $98.30000 | $9,830.00 |
250 | $93.61628 | $23,404.07 |
500 | $90.21778 | $45,108.89 |