
CD-02-05-247-3 | |
---|---|
DigiKey Part Number | 345-1692-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-247-3 |
Description | THERM PAD 57.15X24.13MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 57.15mm x 24.13mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 57.15mm x 24.13mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
10 | $19.22200 | $192.22 |
25 | $18.30800 | $457.70 |
50 | $17.64620 | $882.31 |
100 | $17.00810 | $1,700.81 |
250 | $16.19960 | $4,049.90 |
500 | $15.61346 | $7,806.73 |
1,000 | $15.04785 | $15,047.85 |
5,000 | $13.80995 | $69,049.75 |