
CD-02-05-190 | |
---|---|
DigiKey Part Number | 345-1549-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-190 |
Description | THERM PAD 254MMX196.85MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 254.00mm x 196.85mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 254.00mm x 196.85mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $317.18000 | $317.18 |
10 | $280.66200 | $2,806.62 |
25 | $267.31600 | $6,682.90 |
50 | $257.63200 | $12,881.60 |
100 | $248.28860 | $24,828.86 |
250 | $236.43752 | $59,109.38 |