MFG_908-PIN-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_908-PIN-SERIES
908-35-2-23-2-B-0
908-35-2-23-2-B-0
Wakefield Vette Minute: 900 Series Chipset Heat Sink Attachment

908-35-2-23-2-B-0

DigiKey Part Number
345-1157-ND
Manufacturer
Manufacturer Product Number
908-35-2-23-2-B-0
Description
HEATSINK 35X35X23MM PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
908-35-2-23-2-B-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.892" (22.65mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.10°C/W @ 200 LFM
Thermal Resistance @ Natural
8.80°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$83.72000$83.72
10$74.08800$740.88
25$70.57440$1,764.36
40$68.83175$2,753.27
90$65.92822$5,933.54
270$62.18300$16,789.41
450$60.51251$27,230.63
990$58.01930$57,439.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.