


908-35-2-12-2-B-0 | |
---|---|
DigiKey Part Number | 345-1153-ND |
Manufacturer | |
Manufacturer Product Number | 908-35-2-12-2-B-0 |
Description | HEATSINK 35X35X12MM PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 908-35-2-12-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.457" (11.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.10°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.72000 | $83.72 |
10 | $74.08800 | $740.88 |
25 | $70.57440 | $1,764.36 |
90 | $65.92822 | $5,933.54 |
180 | $63.54050 | $11,437.29 |
270 | $62.18300 | $16,789.41 |
540 | $59.92683 | $32,360.49 |
1,080 | $57.74992 | $62,369.91 |