




906-31-1-23-2-B-0 | |
---|---|
DigiKey Part Number | 345-1158-ND |
Manufacturer | |
Manufacturer Product Number | 906-31-1-23-2-B-0 |
Description | HEATSINK 31X31X23MM ELLIPTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 906-31-1-23-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.892" (22.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.20000 | $76.20 |
10 | $67.41200 | $674.12 |
25 | $64.21320 | $1,605.33 |
90 | $59.98867 | $5,398.98 |
180 | $57.81639 | $10,406.95 |
270 | $56.58107 | $15,276.89 |
540 | $54.52894 | $29,445.63 |
1,080 | $52.54827 | $56,752.13 |