9XX-XX-X-XX-2-B-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9XX-XX-X-XX-2-B-0
Wakefield Vette Minute: 900 Series Chipset Heat Sink Attachment

904-27-1-23-2-B-0

DigiKey Part Number
345-1145-ND
Manufacturer
Manufacturer Product Number
904-27-1-23-2-B-0
Description
HEATSINK 27X27X23MM ELLIPTICAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
904-27-1-23-2-B-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.063" (27.00mm)
Width
1.063" (27.00mm)
Diameter
-
Fin Height
0.892" (22.65mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.50°C/W @ 200 LFM
Thermal Resistance @ Natural
9.40°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$66.43000$66.43
10$58.80900$588.09
25$56.02040$1,400.51
90$52.33444$4,710.10
180$50.44022$9,079.24
270$49.36274$13,327.94
540$47.57272$25,689.27
1,080$45.84545$49,513.09
Manufacturers Standard Package