


904-27-1-12-2-B-0 | |
---|---|
DigiKey Part Number | 345-1147-ND |
Manufacturer | |
Manufacturer Product Number | 904-27-1-12-2-B-0 |
Description | HEATSINK 27X27X12MM ELLIPTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 904-27-1-12-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.457" (11.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.56000 | $69.56 |
10 | $61.56700 | $615.67 |
25 | $58.64800 | $1,466.20 |
90 | $54.78856 | $4,930.97 |
180 | $52.80556 | $9,505.00 |
270 | $51.67744 | $13,952.91 |
540 | $49.80330 | $26,893.78 |
1,080 | $47.99484 | $51,834.43 |