



692-50 | |
---|---|
DigiKey Part Number | 345-2013-ND |
Manufacturer | |
Manufacturer Product Number | 692-50 |
Description | HEATSINK TO126 W/CLIP 50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-126 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 0.430" (10.92mm) | |
Diameter | - | |
Fin Height | 1.100" (27.94mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.15000 | $40.15 |
10 | $35.52100 | $355.21 |
25 | $33.83600 | $845.90 |
50 | $32.61400 | $1,630.70 |
100 | $31.43500 | $3,143.50 |