



658-45ABT4E | |
---|---|
DigiKey Part Number | 345-1110-ND |
Manufacturer | |
Manufacturer Product Number | 658-45ABT4E |
Description | HEATSINK CPU 28MM SQ BLK W/TAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 3.0W @ 50°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 658-45ABT4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.25000 | $22.25 |
10 | $19.73100 | $197.31 |
25 | $18.79320 | $469.83 |
50 | $18.11520 | $905.76 |
100 | $17.46070 | $1,746.07 |
250 | $16.63088 | $4,157.72 |
500 | $16.02886 | $8,014.43 |
1,000 | $15.44818 | $15,448.18 |
5,000 | $14.17728 | $70,886.40 |