
657-25ABPE | |
---|---|
DigiKey Part Number | 657-25ABPE-ND |
Manufacturer | |
Manufacturer Product Number | 657-25ABPE |
Description | HEATSINK TO-220 W/PINS BLK 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 25°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 2.500" (63.50mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 25°C | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $16.20900 | $162.09 |
25 | $15.44000 | $386.00 |
50 | $14.88320 | $744.16 |
132 | $14.13598 | $1,865.95 |
264 | $13.62466 | $3,596.91 |
528 | $13.13169 | $6,933.53 |
1,056 | $12.65606 | $13,364.80 |
5,016 | $11.64698 | $58,421.25 |