
651-B | |
---|---|
DigiKey Part Number | 345-1054-ND |
Manufacturer | |
Manufacturer Product Number | 651-B |
Description | HEATSINK 14-16PIN DIP BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 14-DIP and 16-DIP Aluminum 0.5W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.415" (10.54mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | 0.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 40.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $9.33500 | $93.35 |
25 | $8.89040 | $222.26 |
50 | $8.56780 | $428.39 |
100 | $8.25920 | $825.92 |
250 | $7.86684 | $1,966.71 |
500 | $7.58250 | $3,791.25 |
4,900 | $6.71499 | $32,903.45 |
9,800 | $6.47109 | $63,416.68 |