650-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650-B

DigiKey Part Number
650-B-ND
Manufacturer
Manufacturer Product Number
650-B
Description
HEATSINK FOR DIPS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink 14-DIP and 16-DIP Aluminum 0.5W @ 40°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Rectangular, Fins
Length
0.250" (6.35mm)
Width
0.740" (18.80mm)
Diameter
-
Fin Height
0.240" (6.10mm)
Power Dissipation @ Temperature Rise
0.5W @ 40°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,674
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.38000$9.38
10$8.29800$82.98
25$7.90600$197.65
50$7.62120$381.06
100$7.34710$734.71
250$6.99784$1,749.46
500$6.74498$3,372.49
1,000$6.50089$6,500.89
5,000$5.96692$29,834.60