
511-6M | |
---|---|
DigiKey Part Number | 345-1207-ND |
Manufacturer | |
Manufacturer Product Number | 511-6M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 511-6M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 6.000" (152.40mm) | |
Width | 5.210" (132.33mm) | |
Diameter | - | |
Fin Height | 2.350" (59.69mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.65°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $478.86000 | $478.86 |
10 | $423.74200 | $4,237.42 |
25 | $403.58200 | $10,089.55 |
50 | $388.95220 | $19,447.61 |
100 | $374.83180 | $37,483.18 |