
476W | |
---|---|
DigiKey Part Number | 476W-ND |
Manufacturer | |
Manufacturer Product Number | 476W |
Description | HEATSINK NATURAL CONVECTIONC2025 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Stud Mounted Diode Aluminum 50.0W @ 25°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 476W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 6.000" (152.40mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 5.000" (127.00mm) | |
Power Dissipation @ Temperature Rise | 50.0W @ 25°C | |
Thermal Resistance @ Forced Air Flow | 0.20°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 0.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $925.28000 | $925.28 |
10 | $896.15200 | $8,961.52 |