



421K | |
---|---|
DigiKey Part Number | 345-1049-ND |
Manufacturer | |
Manufacturer Product Number | 421K |
Description | HEATSINK POWER NO MNT HOLES BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3, DO-5, Stud Mount Aluminum 50.0W @ 58°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 2.625" (66.67mm) | |
Power Dissipation @ Temperature Rise | 50.0W @ 58°C | |
Thermal Resistance @ Forced Air Flow | 0.70°C/W @ 250 LFM | |
Thermal Resistance @ Natural | 1.16°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.98000 | $84.98 |
10 | $75.22100 | $752.21 |
25 | $71.64920 | $1,791.23 |
75 | $67.58747 | $5,069.06 |
150 | $65.13953 | $9,770.93 |
300 | $62.77830 | $18,833.49 |
525 | $60.93312 | $31,989.89 |
1,050 | $58.71983 | $61,655.82 |