



401A | |
---|---|
DigiKey Part Number | 345-1047-ND |
Manufacturer | |
Manufacturer Product Number | 401A |
Description | HEATSINK POWER TO-3 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3, Stud Mount Aluminum 30.0W @ 80°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 30.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 250 LFM | |
Thermal Resistance @ Natural | 2.60°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.20000 | $115.20 |
10 | $101.95600 | $1,019.56 |
25 | $97.11000 | $2,427.75 |
56 | $93.03500 | $5,209.96 |
112 | $89.66634 | $10,042.63 |
280 | $85.39439 | $23,910.43 |
504 | $82.75776 | $41,709.91 |
1,008 | $79.74982 | $80,387.82 |