


3684688 | |
---|---|
DigiKey Part Number | 345-1292-ND |
Manufacturer | |
Manufacturer Product Number | 3684688 |
Description | COVER SOLID 84HP/332MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover 13.071" L x 16.800" W x 0.039" H (332.00mm x 426.72mm x 1.00mm) Natural |
EDA/CAD Models | 3684688 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 13.071" L x 16.800" W x 0.039" H (332.00mm x 426.72mm x 1.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Ripac 84HP, 332MM | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $286.56000 | $286.56 |
5 | $263.58800 | $1,317.94 |
10 | $254.26200 | $2,542.62 |