



274-1AB | |
|---|---|
DigiKey Part Number | 345-1023-ND |
Manufacturer | |
Manufacturer Product Number | 274-1AB |
Description | HEATSINK TO-220 LOW HEIGHT BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 56°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 56°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 28.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.37100 | $33.71 |
| 25 | $3.20960 | $80.24 |
| 50 | $3.09460 | $154.73 |
| 100 | $2.98360 | $298.36 |
| 250 | $2.84168 | $710.42 |
| 500 | $2.73924 | $1,369.62 |
| 2,800 | $2.49957 | $6,998.80 |
| 5,600 | $2.40906 | $13,490.74 |











