
173-7-240A | |
---|---|
DigiKey Part Number | 345-1079-ND |
Manufacturer | |
Manufacturer Product Number | 173-7-240A |
Description | THERM PAD 19.1MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.10mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.10mm x 12.70mm | |
Thickness | 0.0070" (0.178mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.33°C/W | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $6.66800 | $66.68 |
25 | $6.34840 | $158.71 |
50 | $6.11960 | $305.98 |
100 | $5.89820 | $589.82 |
250 | $5.61852 | $1,404.63 |
500 | $5.41550 | $2,707.75 |
1,000 | $5.21966 | $5,219.66 |
5,000 | $4.79111 | $23,955.55 |