
173-7-220P | |
---|---|
DigiKey Part Number | 345-1000-ND |
Manufacturer | |
Manufacturer Product Number | 173-7-220P |
Description | THERM PAD 17.81MMX12.7MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 17.81mm x 12.70mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | 173-7-220P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.81mm x 12.70mm | |
Thickness | 0.0070" (0.178mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.33°C/W | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.23900 | $42.39 |
25 | $4.03680 | $100.92 |
50 | $3.89200 | $194.60 |
100 | $3.75130 | $375.13 |
250 | $3.57336 | $893.34 |
500 | $3.44426 | $1,722.13 |
1,000 | $3.31980 | $3,319.80 |
5,000 | $3.04740 | $15,237.00 |