
154-Q-NC | |
---|---|
DigiKey Part Number | 345-154-Q-NC-ND |
Manufacturer | |
Manufacturer Product Number | 154-Q-NC |
Description | DELTABOND (2.5LB/1 QUART CAN); O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 1 qt Container |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 1 qt Container | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $1,746.70500 | $13,973.64 |