
127763 | |
---|---|
DigiKey Part Number | 345-127763-ND |
Manufacturer | |
Manufacturer Product Number | 127763 |
Description | 6.00" WIDE X 36" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Fin Height | 0.124" (3.15mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.70°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $378.18000 | $378.18 |
10 | $334.67200 | $3,346.72 |
25 | $318.74960 | $7,968.74 |
50 | $307.19680 | $15,359.84 |
100 | $296.05150 | $29,605.15 |
250 | $281.91504 | $70,478.76 |