
127756 | |
---|---|
DigiKey Part Number | 345-127756-ND |
Manufacturer | |
Manufacturer Product Number | 127756 |
Description | 4.00" WIDE X 36" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter | - | |
Fin Height | 0.750" (19.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.93°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $416.95000 | $416.95 |
10 | $368.94200 | $3,689.42 |
25 | $351.39120 | $8,784.78 |
50 | $338.65300 | $16,932.65 |
100 | $326.36500 | $32,636.50 |
250 | $310.77776 | $77,694.44 |