



127701 | |
|---|---|
DigiKey Part Number | 345-127701-ND |
Manufacturer | |
Manufacturer Product Number | 127701 |
Description | 2.24" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 2.240" (56.90mm) | |
Diameter | - | |
Fin Height | 2.220" (56.39mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.4°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.87000 | $235.87 |
| 10 | $208.74400 | $2,087.44 |
| 25 | $198.81880 | $4,970.47 |
| 50 | $191.62020 | $9,581.01 |
| 100 | $184.67300 | $18,467.30 |
| 250 | $175.86448 | $43,966.12 |


