
127694 | |
---|---|
DigiKey Part Number | 345-127694-ND |
Manufacturer | |
Manufacturer Product Number | 127694 |
Description | 1.47" WIDE X 12" DC/DC HEATSINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 1.470" (37.34mm) | |
Diameter | - | |
Fin Height | 0.910" (23.11mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.35°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.76000 | $116.76 |
10 | $103.35200 | $1,033.52 |
25 | $98.44000 | $2,461.00 |
50 | $94.87820 | $4,743.91 |
100 | $91.44340 | $9,144.34 |
250 | $87.08752 | $21,771.88 |
500 | $83.92594 | $41,962.97 |
1,000 | $80.87556 | $80,875.56 |