127689
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127689
127689
127689

127689

DigiKey Part Number
345-127689-ND
Manufacturer
Manufacturer Product Number
127689
Description
3.375" X 12" H STYLE HEATSINK 17
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
3.750" (95.25mm)
Diameter
-
Fin Height
9.000" (228.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.15°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$808.14000$808.14
10$728.12000$7,281.20