127687
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127687
127687
127687

127687

DigiKey Part Number
345-127687-ND
Manufacturer
Manufacturer Product Number
127687
Description
11.578" WIDE X 12" FLATBACK HEAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
11.578" (294.08mm)
Diameter
-
Fin Height
1.320" (33.53mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.21°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$890.78000$890.78
10$788.20600$7,882.06
25$750.65960$18,766.49
50$723.41340$36,170.67
100$697.11700$69,711.70
Manufacturers Standard Package