
125512 | |
---|---|
DigiKey Part Number | 345-1959-ND |
Manufacturer | |
Manufacturer Product Number | 125512 |
Description | 7.20WX36" EXTRUSI 16316 XX6438-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.200" (182.88mm) | |
Diameter | - | |
Fin Height | 2.410" (61.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.9°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $978.20200 | $24,455.05 |