125422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125422

DigiKey Part Number
345-1978-ND
Manufacturer
Manufacturer Product Number
125422
Description
6.624WX36" EXTRUSIO 16524 XX7031
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
6.624" (168.25mm)
Diameter
-
Fin Height
1.312" (33.32mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.3°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$789.37000$789.37
10$698.47700$6,984.77
25$665.20480$16,630.12
50$641.06700$32,053.35
100$617.77370$61,777.37
Manufacturers Standard Package