125374
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125374

DigiKey Part Number
345-1932-ND
Manufacturer
Manufacturer Product Number
125374
Description
4.375WX36" EXTRUSIO 16296 XX1527
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
4.375" (111.13mm)
Diameter
-
Fin Height
1.290" (32.77mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.4°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$576.82000$576.82
10$510.44200$5,104.42
25$486.14240$12,153.56
50$468.51120$23,425.56
100$451.49970$45,149.97
Manufacturers Standard Package