


121719 | |
---|---|
DigiKey Part Number | 345-1445-ND |
Manufacturer | |
Manufacturer Product Number | 121719 |
Description | HEAT PIPE FLAT 2.5X8.4X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 15.0W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.330" (8.40mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.52000 | $99.52 |
10 | $88.11500 | $881.15 |
25 | $83.93000 | $2,098.25 |
50 | $80.89580 | $4,044.79 |
100 | $77.96770 | $7,796.77 |
300 | $73.53617 | $22,060.85 |
500 | $71.55978 | $35,779.89 |
1,000 | $68.96004 | $68,960.04 |