


121688 | |
---|---|
DigiKey Part Number | 345-121688-ND |
Manufacturer | |
Manufacturer Product Number | 121688 |
Description | HEAT PIPE ROUND 4 OD 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 10.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.61000 | $99.61 |
10 | $88.15600 | $881.56 |
25 | $83.96960 | $2,099.24 |
50 | $80.93200 | $4,046.60 |
100 | $78.00230 | $7,800.23 |
300 | $73.56967 | $22,070.90 |
500 | $71.59206 | $35,796.03 |
1,000 | $68.99107 | $68,991.07 |