1216xx_REV1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1216xx_REV1
Heat Pipe Overview: Wakefield-Vette

121686

DigiKey Part Number
345-121686-ND
Manufacturer
Manufacturer Product Number
121686
Description
HEAT PIPE ROUND 4 OD 70MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
89.0W @ 70mm
Thermal Resistance
-
Wick Type
Sintered
Length
2.756" (70.00mm)
Width
-
Height
-
Diameter
0.157" (4.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.73000$82.73
10$73.18200$731.82
25$69.70840$1,742.71
50$67.18800$3,359.40
100$65.03280$6,503.28
Manufacturers Standard Package